Apacer Technology Inc. Embedded Memory Modules DDR5 UDIMM

Apacer Technology Inc. Embedded Memory Modules DDR5 UDIMM utilize original high-quality DRAM ICs and feature memory transfer rates of up to 5600MHz. The devices integrate an on-die ECC mechanism that significantly strengthens the reliability, availability, and serviceability of the DRAM IC. Furthermore, the Apacer DDR5 modules include a power management IC (PMIC) on the module to control the system’s load while improving signal integrity and compatibility.

Features

  • Next-generation DDR5 ECC UDIMM industrial memory module, with a memory transfer rate of up to 5600MT/s
  • Uses original high-quality next-generation DDR5 DRAM ICs
  • Equipped with power management IC (PMIC) (5V) on DIMM to efficiently control system power load
  • On-die ECC error correction mechanism improves reliability

Applications

  • Factory automation
  • Healthcare
  • Internet of Things
  • Server and networking
发布日期: 2023-06-02 | 更新日期: 2024-01-27