Apacer Technology Inc. M.2 Solid State Drives (SSD)

Apacer M.2 Solid State Drives (SSD) are industrial SSD solutions that replace traditional hard drives. The SSDs have undergone strict qualifications to guarantee product dependability, reliability, and longevity. These next-generation modularized Solid State Drives (SSD) are suitable for mobile and compact computers with standard widths at 22.00mm. 

The M.2 are add-in storage solutions for future host computing systems and designed with SATA-based connector pinouts. This provides full compliance with SATA Revision 3.2 interface specifications.  

The M.2 deliver exceptional performance and power efficiency. The extremely thin and light form factor makes them an ideal choice for mobile computing systems.

Features

  • SATA 3 (6Gb/s) interface
  • M.2 (NGFF) Connector
  • Global wear-leveling and block management
  • Built-in ATA secure erase and S.M.A.R.T. functions
  • TRIM command support 

Applications

  • Military/aerospace
  • Networking/server
  • Interactive device
  • Medical implement
  • Personal computing
发布日期: 2016-08-08 | 更新日期: 2022-03-11