Apex Microtechnology EK74 Evaluation Kit

Apex Microtechnology EK74 Evaluation Kit is an easy-to-use kit that evaluates the PA165 Power Amplifier. The kit features an additional prototype area to analyze many standards or proprietary circuit configurations. All components are provided with the kit. The kit consists of a PA165 mounted on a daughter board, input protection diodes, power supply bypass capacitors, and compensation capacitors.

Features

  • Evaluates the PA165 Power Amplifier
  • Features an additional prototype area to analyze many standards or proprietary circuit configurations
  • All components are provided with the kit
  • Consists of a PA165 mounted on a daughter board, input protection diodes, power supply bypass capacitors, and compensation capacitors
  • Equipment needed
    • Power supply
    • Function generator
    • Oscilloscope
    • Proper heatsinking system (if operating at high current)
发布日期: 2022-08-05 | 更新日期: 2023-02-28