- 主页
- 新品速递
- 制造商新动向
- Apex Microtechnology
- Pulse Width Modulation Amplifiers - Apex Microtechnology
Apex Microtechnology Pulse Width Modulation Amplifiers
Apex Microtechnology Pulse Width Modulation (PWM) Amplifiers are cost-effective solutions for motor control applications. The Apex Microtechnology PWM Amplifiers can connect directly to an embedded microcontroller and digital signal controllers. The devices have variable switching frequencies and high-voltage operation.Videos
Selector Matrix
Featured Products
Apex Microtechnology MSA240 Pulse Width Modulation Amplifiers
Cost-effective solution for industrial applications that offer outstanding performance.
Apex Microtechnology MSA260 Open Frame PWM Amplifier
20A (30A PEAK), 450V pulse width modulation (PWM) amplifier.
Apex Microtechnology SA01 PWM Amplifier with Programmable Current Limit
Can deliver up to 2000W to a load, and is operated from a single power supply.
Apex Microtechnology SA03 30A 100V PWM Amplifier
Delivers up to 3000W to the load and features a 22.5kHz switching frequency
Apex Microtechnology SA09 5A 60V 500kHz Switching Frequency PWM
Used to lower the switching frequency or to synchronize multiple amplifiers.
Apex Microtechnology SA110 Silicon Carbide Half H-Bridge Module
High-current, high-voltage module that uses Silicon Carbide (SiC) technology.
Apex Microtechnology SA12 200kHz Switching Frequency PWM Amplifiers
15A, 200V amplifier that delivers up to 3000W to the load.
Apex Microtechnology SA160 10A H-Bridge Motor Driver ICs
Low-cost solutions for driving brush-type motors and reactive loads.
Apex Microtechnology SA303 Three-Phase Switching Amplifier ICs
Low-cost 60V pulse width modulation (PWM) motor-driver ICs.
Apex Microtechnology SA306 Low-Cost PWM Brushless Motor Driver ICs
Designed to drive three-phase Brushless DC (BLDC) motors.
Apex Microtechnology SA50 Complete H-Bridge PWM Amplifiers
Low-cost, 5A, 80V pulse width modulation (PWM) amplifier.
Apex Microtechnology SA53 Amplifier with Integrated Gate Driver
Monolithic, low-cost single-package solution for driving brush-type DC motors.
Apex Microtechnology SA57 PWM Amplifier with Integrated Gate Driver
Delivers up to 17A of output current for driving brush-type DC motors.
Apex Microtechnology SA60 Low Cost Complete H-Bridge PWM Amplifier
Can supply 10A of continuous current to a load.
- Apex Microtechnology