Apex Microtechnology VRE410 Output Voltage Reference
Apex Microtechnology VRE410 Output Voltage Reference is a low-cost, high-precision ±10V reference. The VRE410 is ideal for D/A and A/D converters requiring an external precision reference. The device provides ultrastable ±10V output with ±1.6mV initial accuracy and a 1.0 ppm/°C temperature coefficient. Accuracy improvement is possible by a multipoint laser compensation technique. The Apex Microtechnology VRE410 features a 3mV tracking error between the positive and negative output voltages over the full operating temperature range. This feature is extremely important in high-performance systems for reducing overall system errors.Features
- ±10V output, ± 1.6mV
- 1.0ppm/°C temperature drift
- 6μVP-P (0.1-10Hz) low noise
- 3mV tracking error
- 6ppm/V typical excellent line regulation
- Surface mount package
Applications
- Recommended for use as a reference for high precision D/A and A/D converters which require an external precision reference
- Ideal for calibrating scale factors on high-resolution A/D converters
- Superior performance over monolithic references
Typical Connection
发布日期: 2020-08-25
| 更新日期: 2024-04-11