Applied Motion M5 AC Servo Motors & Drives

Applied Motion M5 Servo Motors and Drives integrate servo motors and drive control into a streamlined motion solution for industrial environments. The series is designed to simplify setup and reduce commissioning time, enabling engineers to quickly deploy motion systems across a wide range of applications. Suitable applications include solar, battery, semiconductor, medical, and industrial automation equipment.

High Power Density Servo Motors

These servo motors feature a magnetic design for high power density and low cogging torque. Specifications include a 100W to 3kW power range, up to 11.5Nm of continuous torque, and five frame sizes: 40mm, 60mm, 80mm, 100mm, and 130mm. Applied Motion servo motors are capable of a 300% boost in torque and offer up to 6000 RPM.

Precise Control Servo Drives

Compatible with absolute multi-turn 17/21/26-bit encoders for accurate positioning, these drives also feature intuitive software with auto-tuning, notch filter, mechanical analysis, vibration suppression, an oscilloscope tool, and more. These drives have command-tracking algorithms that remove errors during acceleration, deceleration, and steady-state travel, as well as adaptive and advanced algorithms for robust control and minimized errors.

Features

  • Precise Control Servo Drives
    • Compatible with absolute multi-turn 17/21/26-bit encoders for accurate positioning
    • Supports industry safety features
    • Industrial networks: EtherCAT and Ethernet/IP, CANopen, and RS-485
    • Command tracking algorithms that remove errors
    • Adaptive algorithms minimize errors from additive mechanical sources
    • Advanced algorithms for robust control with excellent disturbance rejection
    • Fully certified for UL, STO, and SEMI F47 standards to meet global safety and power quality requirements
  • High-Power Density Servo Motors
    • Fully certified for UL, STO, and SEMI F47 standards to meet global safety and power quality requirements
    • Incremental, absolute, magnetic, and optical encoder options, 17-bit to 26-bit
    • Capable of 300% boost torque and up to 6000 rpm maximum speed
    • Up to 11.5Nm continuous torque rating
    • 40mm, 60mm, 80mm, 100mm, and 130mm frame sizes
    • 100W to 3kW power range

Applications

  • Solar processing equipment
  • Battery processing equipment
  • Semiconductor equipment
  • Medical equipment
  • Industrial automation systems
  • Custom motion control

Videos

发布日期: 2026-06-23 | 更新日期: 2026-06-25