应用
- 机械臂
- AGV
- AMR
- 协作机器人 (Cobot)
- 人形机器人
应用示例
特色连接器
Aptiv 12、24和48V解决方案
以大电流承载能力和高密封保护著称。
Aptiv APEX® 2.8密封连接器
领先的紧凑型2.8 mm连接器,具有完全受保护的接口密封。
Aptiv CTS 1.2 SensoMate™汽车连接器
密封的汽车连接器,兼容VDA/USCAR,并提供紧凑型外壳选项。
Aptiv HES Circular Connectors
Features rugged construction that can withstand high vibration to meet the SAE J-2030 standard.
Aptiv HES Connection System
Offers higher current capability, improved sealing, and better terminal retention.
Aptiv HES Header System
Passes 29Grms vibration specification and protects the header when too much torque is applied.
Aptiv HES Terminals
Achieves high current performance utilizing high conductive materials, uses overlapping wing design.
Aptiv Metri-Pack 150 Connectors
Current capabilities from 0A to 14A, ideal for most marine, appliance, & industrial control uses.
Aptiv Metri-Pack 280 Connectors
30A continuous maximum current rating, standard ISO 2.8mm configuration, & 2.8mm blade width.
Aptiv Metri-Pack 630 Connectors
Current capabilities from 0A to 46A, in-line and device configurations for in-vehicle applications.
Aptiv Metri-Pack Connectors
Electrical connection systems that offer design flexibility and application versatility.
Aptiv NanoPack™ CTS 0.5mm汽车连接器
0.5mm带CTS端子的密封和非密封汽车连接器。
Aptiv OCS 1.5连接器
密封式和非密封式选项,可靠性,设计经久耐用。
Aptiv SHIELDPACK™ HV630 HVIL SI双向连接器
额定电压高达1000V并提供HVIL功能的车辆电气化解决方案。
- Aptiv