Aratas G2RL PCB Relays
Aratas G2RL PCB Relay is a Power Relay available in several models. The 2-pole General Purpose Model features 8A contact ratings and dielectric strength of 5KVAC for 1 minute between coil and contacts, 2.5KVAC for 1 minute between contacts of different polarity, and 1KVAC for 1 minute between contacts of same polarity. Other models include General Purpose with one pole, High-capacity and High-sensitivity. All models of the G2RL PCB Relay series are VDE compliant, UL recognized, and CSA certified.
The G2RL-HA components offer the Glow Wire standard (IEC/EN 60335-1) for use in Home Appliances (HA). This standard requires the use of fire-resistant materials in the base and case.
Features
- 15.7mm max. height
- Conforms to VDE (EN61810-1), UL508 and CSA22.2
- Meets EN60335-1 requirements for household products
- 10mm/10mm clearance and creepage distance
- CTI>250 tracking resistance
- Class F (UL1446) coil insulation system
Applications
- Home appliances
- OA equipment
- Industrial machinery
Terminal Arrangements
发布日期: 2008-04-02
| 更新日期: 2026-10-14