Aratas G3VM MOSFET Relays

Aratas G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Aratas G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Aratas offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

Features

  • Wide range of packages
    • DIP, SOP, SSOP, USOP, VSON, and S-VSON (2mm x 1.45mm x 1.65 mm)
  • Single- and dual-contact models available with both NO and NC contacts
  • ON-resistance as low as 5mΩ (typical)
  • OFF-state capacitance as low as 0.3pF (typical)
  • Trigger LED forward currents as low as 0.2mA 
  • Switching times down to 0.2ms
  • Models available with current-limiting functions
  • 100,000 hours of continuous operation
  • Dielectric strength up to 5000VAC for 1s
  • Models switching up to 10A in a small package

Applications

  • Communication equipment
  • Test and measurement equipment
  • Amusement equipment
  • Industrial equipment
  • Various battery-driven devices
  • Power circuits
  • Security equipment
    • Smoke and gas detection
    • Household safety panels
    • Human detector sensors
    • Video intercoms

Small/High Dielectric Strength

View the Small/High Dielectric Strength Type DIP Package MOSFET Relays

Videos

发布日期: 2009-04-30 | 更新日期: 2026-10-16