Arduino Modulino® Buzzer
Arduino Modulino® Buzzer is a versatile audio output module, powered by an on-board STM32C011F4 microcontroller (MCU), that helps users add simple tones and sound effects to projects. The module features a PKLCS1212E4001 piezoelectric buzzer capable of producing a wide range of tones and sound effects, making it ideal for alerts, notifications, and interactive audio feedback in embedded projects. The module includes an onboard microcontroller that handles sound generation, allowing users to trigger tones using simple I2C commands without burdening the main board’s processing power. With a compact form factor, solderless connectivity, and compatibility with other Modulino components, the Modulino Buzzer is a user-friendly solution for adding sound to educational, prototyping, and hobbyist applications.Features
- PKLCS1212E4001 buzzer controlled by an STM32C011F4 microcontroller over I2C (Qwiic)
- Operates at 3.3V (in line with Qwiic standards, 2.0V to 3.6V MCU range)
- SWD header for optional reprogramming or custom sound logic
- I2C Qwiic cable included
- Plug-and-play connectivity
- Robust, ready-to-use design
- Effortless expansion
- Seamless Arduino ecosystem integration
- Ideal for alarm tones, status beeps, or simple audio feedback
- CE/RED (Europe), UKCA (UK), FCC (USA), IC (Canada), RoHS, REACH, and WEEE certified
Applications
- Audible alerts
- Alarm and security systems
- Interactive learning tools
Specifications
- PKLCS1212E4001 buzzer
- STM32C011F4 MCU, 2.0V to 3.6V supply range
- 3.3V nominal operating voltage via Qwiic
- ~6.4mA typical current consumption when buzzer is active
- I2C (Qwiic) and SWD communication, optional UART if reprogrammed
- Board dimensions
- 41mm x 25.36mm size
- 1.6mm (±0.2mm) thickness
- 4x ø3.2mm mounting holes
- 16mm vertical, 32mm horizontal hole spacing
- -40°C to +85°C operating temperature range
Power Tree
Block Diagram
Pinout
Dimensions
发布日期: 2025-06-04
| 更新日期: 2025-10-16