Arduino Modulino® Pixels
Arduino Modulino® Pixels is a vibrant and compact RGB LED module, driven by an on-board STM32C011F4 microcontroller (MCU), designed to bring dynamic visual feedback to Arduino projects. Equipped with eight individually addressable LC8822-2020 RGB LEDs, the Modulino Pixels allows for full-color lighting effects controlled via the I2C interface. These integrated LEDs enable smooth animations, status indicators, or decorative lighting. The onboard MCU handles LED control, reducing the processing load on the main board. With a solderless Qwiic connector and stackable design, the Arduino Modulino Pixels is ideal for educational, prototyping, and creative applications where visual expression and modularity are key.Features
- 8x LC8822-2020 RGB LEDs providing individually addressable full-color output
- STM32C011F4 microcontroller that manages LED control over I2C
- 3.3V operation via the Qwiic interface, supports 2.0V to 3.6V supply range on the MCU
- SWD header for reprogramming and advanced control
- Plug-and-play connectivity
- Robust, ready-to-use design
- Effortless expansion
- Seamless Arduino ecosystem integration
- Ideal for lighting effects, progress bars, or any multi-color output in maker projects
- CE/RED (Europe), UKCA (UK), FCC (USA), IC (Canada), RoHS, REACH, and WEEE certified
Applications
- Colorful displays
- Notifications and alerts
- Interactive installations
Specifications
- 8x LC8822-2020 RGB LEDs
- STM32C011F4 MCU (handles I2C, LED driving logic), 2.0V to 3.6V supply range
- Up to 33mA typical current consumption per RGB LED at full brightness, 8x LEDs (264mA total), plus ~3.4mA for the microcontroller, actual usage depends on brightness and color settings
- I2C (Qwiic) and SWD (debug/reprogram) communication, optional UART/SPI if reprogrammed
- 3.3V nominal operating voltage via Qwiic
- ~80mA power consumption
- Board dimensions
- 41mm x 25.36mm size
- 1.6mm (±0.2mm) thickness
- 4x ø3.2mm mounting holes
- 16mm vertical, 32mm horizontal hole spacing
- -40°C to +85°C operting temperature range
Power Tree
Block Diagram
Pinout
Dimensions
发布日期: 2025-06-04
| 更新日期: 2025-10-16