ArduSimple OEM Survey Tripleband GNSS Antenna
ArduSimple OEM Survey Tripleband GNSS Antenna receives L1/L2/L5 in OEM format for integrators with a 20cm cable terminated in the SMA male connector. This antenna is compatible with simpleRTK2B and simpleRTK3B boards. The OEM survey GNSS antenna supports GPS, GLONASS, BeiDou, Galileo, QZSS, Navic, and SBAS positioning signal bands. This antenna features a 360° Azimuth coverage, 50Ω impedance, ±3mm phase center error, and RHCP polarization. The OEM survey GNSS antenna operates within the -40°C to 85°C temperature range and weighs 250g.Features
- Compatible with simple RTK2B and simpleRTK3B boards
- Antenna element:
- Supported positioning signal bands:
- L1, L2, and L5 GPS
- G1, G2, and G3 GLONASS
- B1, B2, and B3 BeiDou
- L1 and L2 QZSS
- L5 Navic
- SBAS:
- WAAS, EGNOS, MSAS, GAGAN, and SouthPAN
- RHCP polarization
- 5dBi peak gain
- <3dB axial ratio at zenith
- 360° Azimuth coverage
- 50Ω impedance
- ±3mm phase center error
- Supported positioning signal bands:
- Electrical:
- 3V to 5.5V supply voltage range
- 50mA typical supply current @3V
- 40dB average LNA gain
- 1.5dB maximum noise figure
- 2 maximum VSWR
- Mechanical:
- 130mm maximum length
- 250g weight
- 6x 3.2mm holes mounting style
- SMA male connector
- 20cm cable length
- Environmental:
- -40°C to 85°C operating temperature range
- -40°C to 85°C storage temperature range
Additional Resources
Videos
发布日期: 2025-03-25
| 更新日期: 2025-03-31