Advanced Energy / Artesyn LCM12K Mounting Shelves
Advanced Energy / Artesyn LCM12K Mounting Shelves are designed to provide a centralized current source for medium- to large-scale LED lighting and horticulture applications. These shelves offer three independent outputs: single-phase and 3-phase modules, and a 100VDC to 300VDC output voltage range. LCM4000HV shelves are convenient 19" 1U rack-mount shelves built for hot plug replacement of the 4kW modules, ensuring high reliability and simple maintenance. Advanced Energy / Artesyn LCM12K Mounting Shelves and the associated LCM4000HV series offer a high nominal operating voltage, providing higher efficiency with minimal voltage drop over long distances.
Features
- LCM4000HV
- Variable speed "smart fans"
- Optional dust filter available
- DSP controlled
- Digital and analog communication
- Scales easily
- Supports Artesyn iTS and IHLC
- Meets DLC 2.1 requirements
- LCM12K
- Acceptable input configurations
- 1-phase high line 200VAC to 240VAC
- 3-phase delta 4W
- 3-phase wye 4W
- 3-phase wye 5W
- Houses three 4kW power modules
- Acceptable input configurations
Applications
- Lighting
- Horticulture
Specifications
- LCM4000HV
- 4000W output power
- 480mm x 140mm x 40.3mm dimensions
- 24W per cubic inch
- LCM12K
- 446.3mm x 504.3mm x 43.7mm dimensions
- 12kW total power
- Up to 95% efficiency
- Common
- 100VDC to 300VDC output voltage source
- 0 to 16A current range
- EMI Class A compliance
- EN6100 immunity
Additional Resources
发布日期: 2026-03-09
| 更新日期: 2026-03-16