Astrodyne TDI 056 Feed-Through Filters & Capacitors

Astrodyne TDI 056 Feed-Through Filters and Capacitors offer high-performance Electromagnetic Interference (EMI) suppression across a broad frequency range. These filters and capacitors are designed with a compact feed-through form factor, multiple current ratings, and robust mounting options. The 056 feed-through filters and capacitors support operation up to 2000VDC or 500VAC with low insertion loss and excellent attenuation characteristics. These filters and capacitors are fully agency-approved and available in a variety of terminations. The 056 filters and capacitors are ideal for demanding environments where superior noise reduction is critical to system performance and compliance. Typical applications include shielded facilities, base stations, MRI systems, MRI gradient amplifiers, and telecommunications systems.

Features

  • Rated currents include 5A, 15A, 25A, 60A, 100A, 200A, and 300A
  • Available with various mounting bushings and all types of terminals
  • Provides high insertion loss over a broad band of frequencies from kHz to GHz frequency levels
  • Agency approved to UL1283/60929, CSA C22.2, and EN60068-1
  • RoHS compliant

Applications

  • Shielded facilities
  • Base stations
  • MRI systems
  • MRI gradient amplifiers
  • Telecommunications systems
  • Servers
  • Switch-mode power supply
  • Military equipment

Specifications

  • 50Hz/60Hz/400Hz operating frequency range
  • DC to 400Hz usable frequency
  • Up to 500VAC/2000VDC maximum operating voltage
  • -25°C to 40°C ambient temperature range
  • 25/100/21 climatic category
  • Terminals (-T):
    • Screw type: M3 5A, M4 15-25A, M5&M6-60A, M8-100A, M10-200A, and M12-300A
  • 0.2lb (0.05kg) typical weight
  • 1450VDC or higher line‑to‑ground hipot rating

Schematic

Schematic - Astrodyne TDI 056 Feed-Through Filters & Capacitors

Dimensions

Mechanical Drawing - Astrodyne TDI 056 Feed-Through Filters & Capacitors
发布日期: 2026-02-13 | 更新日期: 2026-02-27