Astrodyne TDI 057 High Performance Shielded Room Filters
Astrodyne TDI 057 High Performance Shielded Room Filters deliver ≥100dB of robust conducted interference attenuation across a broad frequency spectrum. These filters feature rugged, fully shielded construction and threaded stud terminations. The 057 shielded room filters support power line and feed-through conditioning for MRI facilities, secure EMI rooms, test chambers, and other environments requiring rigorous EMC control. Typical applications include EMC test laboratories, anechoic chambers, MRI-screened facilities, shielded enclosures, and secured communication areas.
Features
- 10A, 30A, 60A, 100A, and 250A rated currents
- Single line, dual line, three line, and four line models
- Shielded, sealed, and robust filters for shielded facilities
- Easy mounting and installation
- Threaded pipe with EMI gasket (load) and knockouts inlets (inline)
- Meets MIL-STD 220 and CISPR 17
- UL listed (specific models)
Applications
- Shielded rooms and facilities
- Shielded enclosures
- Secured communication areas
- EMC test laboratories
- Anechoic chambers
- MRI-screened facilities
Specifications
- 50Hz/60Hz operating frequency range
- 277VAC/480VAC maximum operating voltage range
- -40°C to 85° C operating and storage temperature range
- 25/85/21 climatic category
- Screws M6 (10A/30A/60A), M10 (100A), and M12 (250A) terminals
- 19.84lbs. to 308.64lbs. (9kg to 140kg) typical weight
Wiring Diagram
发布日期: 2026-03-25
| 更新日期: 2026-04-16