Astrodyne TDI RPT5000 EMI Power Line Filters

Astrodyne TDI RPT5000 EMI Power Line Filters provide robust multi-stage suppression of conducted electromagnetic interference (EMI) for DC systems up to 400VDC. These filters are engineered with high attenuation across key frequency bands and built into a durable chassis-mount package with stud terminations. The RPT5000 power line filters ensure Electromagnetic Compatibility (EMC) compliance, improve system stability, and protect connected electronics from disruptive noise and transients on DC power lines. These filters offer rated currents of 5A, 10A, 15A, 25A, and 35A, and a maximum operating voltage of 400VDC + 10%. The RPT5000 power line filters support demanding military, aerospace, industrial automation, and high-reliability commercial systems.

Features

  • Rated currents include 5A, 10A, 15A, 25A and 35A
  • Multi-stage line filter
  • Available with S (studs)
  • Agency approved for RoHS
  • Y-cap value can be adjusted to fit the specification

Applications

  • TEMPEST/Mil-461/DO-160
  • Military
  • Aerospace
  • Industrial automation
  • High-reliability commercial systems

Specifications

  • DC operating frequency
  • 400VDC + 10% maximum operating voltage
  • -40°C to 70°C ambient temperature
  • 40/100/21 climatic category
  • Terminals (-T) studs: 2-35A (M5)
  • 3.2lb to 6lb (1.45kg to 2.72kg) typical weight

Electrical Schematic

Schematic - Astrodyne TDI RPT5000 EMI Power Line Filters

Mechanical Outlines

Mechanical Drawing - Astrodyne TDI RPT5000 EMI Power Line Filters
发布日期: 2026-02-16 | 更新日期: 2026-02-25