Asus AISSENS 100AW Vibration Sensor

Asus AISSENS 100AW Vibration Sensor is a 6KHz wireless vibration/temperature sensor that is a cornerstone in the realm of condition monitoring. This vibration sensor is designed to excel in the early identification of gear, belt, and bearing anomalies. The tri-axial 6K vibration sensitivity is pivotal for implementing strategic maintenance protocols. The AISSENS 100AW sensor allows remote adjustments of detection frequencies and data formats, optimizing battery efficiency for diverse monitoring needs. This sensor features a robust industrial design with an IP68 rating, which withstands dust, water, extreme temperatures, and impacts, making it suitable for harsh industrial environments. The AISSENS 100AW sensor seamlessly integrates with SCADA systems via MQTT and Modbus, enabling customized monitoring solutions. This sensor is suitable for rapid inspection across numerous machines, rotor equipment quality control, and remote monitoring and trend analysis.

The AISSENS 100AW Vibration Sensor ensures the functionalities and security, maintaining high operational standards with support for OTA firmware updates. This sensor also features effortless setup via Wi-Fi® and Bluetooth® LE, which offers simple setup for RAW data analysis and quick feature value assessments, enhancing adaptability.

Features

  • 6KHz sensitivity for precise early anomaly detection
  • Dual Wi-Fi/Bluetooth® Low Energy (BLE) channels ensure effortless setup and deployment
  • Comprehensive PC and mobile app support for user-friendly operation
  • MQTT open protocol enables rapid custom development
  • Certified IP68 for maximum protection with robust impact resilience

Applications

  • Rapid inspection across numerous machines
  • Rotor equipment quality control
  • Remote monitoring and trend analysis

Specifications

  • -20°C to 80°C operating temperature range
  • 3.6V and 5400mAh power input
  • DC to 6000Hz
  • Wireless interfaces:
    • Wi-Fi 2.4GHz, 802.11b/g/n + BT4.2 (+BLE) topology
    • Up to 20dBm @11b and 14dBm @11g/n transmit power

Videos

Dimensions

Mechanical Drawing - Asus AISSENS 100AW Vibration Sensor
发布日期: 2025-05-28 | 更新日期: 2025-09-22