Asus H810A-IM-A ATX Industrial Motherboard

Asus H810A-IM-A ATX Industrial Motherboard features rich I/O capabilities, advanced connectivity, and flexible customization options. This motherboard offers multiple display outputs, legacy options for industrial applications, SGPIO ports, and dual Intel LAN. The H810A-IM-A ATX industrial motherboard supports up to 65W Intel® Core™ Ultra processors (series 2) and two U-DIMM up to 96GB DDR5 6400MHz. This motherboard offers rich expandability with PCIe, PCI, and M.2 expansion slots. The H810A-IM-A ATX industrial motherboard supports a -20°C to +70°C temperature range and is an ideal choice for a wide range of embedded applications in manufacturing, healthcare, retail, and transportation.

Features

  • Supports up to 65W Intel® Core™ Ultra processors (series 2)
  • 2 U-DIMM up to 96GB DDR5 6400MHz
  • 4 PCI slots
  • -20°C to +70°C wide temperature range endurance
  • Supports multiple displays, including VGA, HDMI, and DP

Applications

  • Manufacturing
  • Healthcare
  • Retail
  • Transportation
  • Industrial

Specifications

Asus H810A-IM-A ATX Industrial Motherboard

Block Diagram

Block Diagram - Asus H810A-IM-A ATX Industrial Motherboard
发布日期: 2026-09-15 | 更新日期: 2026-10-08