Asus NUC 13 Rugged Embedded Box Computers

Asus NUC 13 Rugged Embedded Box Computers are designed to deliver robust performance in challenging environments. Featuring Intel® Processor N50 and Intel Atom® processors, these devices are built to withstand dust, shocks, and vibrations, making the devices ideal for industrial applications. The fanless, dust-resistant chassis ensures reliable operation, while the wide operating temperature range (0°C to +50°C on select SKUs) guarantees performance in extreme conditions. With support for multiple operating systems, including Windows 10 IoT Enterprise and Ubuntu 22.04 LTS, and a variety of connectivity options, such as Intel Wi-Fi® 6E and dual 2.5G Ethernet ports, the NUC 13 Rugged offers versatile and reliable solutions for edge computing.

Features

  • Choose from three different processor options with varying levels of heat resistance and processing power
    • Intel processor N50 (2-core, 6W) at +40°C
    • Intel Atom processor x7211E (2-core, 6W) at +50°C
    • Intel Atom processor x7425E (4-core, 12W) at +40°C maximum
  • NUC Pro Software Suite to unlock software robustness
  • Easy scalability via wide distribution
  • Processor options support a range of customer needs
  • Board-only options with MIPI camera support
  • High-quality and reliable, rugged design
  • Hardware and firmware robustness
  • Five-year availability commitment (Config B and C)
  • Three-year limited warranty
  • WEEE and RoHS compliant, Energy Star certified

Applications

  • Industrial automation
  • Edge computing
  • Digital signage
  • Transportation
  • Smart cities

Specifications

  • OS support
    • Windows 10 IOT-Enterprise LTSC 64-bit
    • Windows 11 Pro 64-bit
    • Ubuntu 22.04 LTS 64-bit
    • RedHat Enterprise Linux 9 64-bit
  • CPU
    • Intel processor N50, cTDP 6W for NUC13BRK (configuration A)
    • Intel Atom x7211E, cTDP 6W for NUC13BRF (configuration B)
    • Intel Atom x7425E, cTDP 12W for NUC13BRF and NUC13BRFN (configuration C)
  • Integrated chipset
  • Intel UHD graphics technology
  • Memory
    • 1x SO-DIMM, up to DDR5-4800, 16GB*1 for NUC13BRK (configuration A)
    • 1x SO-DIMM, up to DDR5-4800, 16GB*1 with optional “in-band” ECC support for NUC13BRF (configuration B and C) and NUC13BRFN (configuration C)
  • Storage
    • 64GB eMMC soldered-down
    • 1x M.2 2280 PCIe x2 Gen4x4, supports 128GB to 4TB NVMe SSD
    • 1x M.2 3042 PCIe SATA, supports 128GB to 2TB SSD, with 1x USB3.2 Gen2
  • Wireless networks
    • Intel Wi-Fi® 6E AX210 (Gig+) and BLUETOOTH® v5.3 for NUC13BRK (configuration A)
    • Intel Wi-Fi 6E AX210 (Gig+) with external antenna, Bluetooth v5.3 for NUC13BRF (configuration B and C)
  • 2x Intel Ethernet controllers I226-V, 2.5G
  • fTPM
  • 2x HDMI CEC ports on back panel
  • Back I/O ports
    • 2x USB 3.2 Gen2 Type A
    • 2x USB 2.0 Type A
    • 2x HDMI 2.1 (TMDS)
    • 2x RJ45 LAN
    • 1x DC-in
  • 1x Kensington Lock side I/O port
  • 20VDC, 3.25A, 65W power adapter
  • 0°C to +40°C operating temperature range
  • 0% to 92% humidity, non-condensing
  • Dimensions (WxDxH)
    • 174mm x 108mm x 25.9mm (internal heatsink) for NUC13BRK (configuration A), +3.4mm height rubber feet
    • 174mm x 108mm x 35.8mm (external heatsink) for NUC13BRF (configuration B and C) and NUC13BRFN (configuration C), +3.4mm height rubber feet

Kit Contents

  • AC adapter + power cord (only for US, EU, CN, TW, and JP)
  • Safety/caution/regulatory insert
  • Warranty card
  • Quick start guide
  • VESA mount insert

Connections

Mechanical Drawing - Asus NUC 13 Rugged Embedded Box Computers
发布日期: 2025-04-11 | 更新日期: 2025-12-05