Asus NUC 14 PRO Embedded Box Computers
Asus NUC 14 PRO Embedded Box Computers are compact yet powerful solutions designed for high-performance computing. Equipped with Intel® Core™ Ultra processors, these mini-PCs offer exceptional processing power and efficiency. The devices feature an Intel Arc™ GPU for advanced graphics capabilities, support up to 48GB of DDR5-5600 memory, and provide versatile storage options, including M.2 NVMe SSDs and SATA drives. With integrated Wi-Fi® 6E and BLUETOOTH® 5.3, the Asus NUC 14 PRO ensures seamless connectivity. Additionally, the robust design includes Intel vPro® Enterprise for enhanced security and manageability, ideal for demanding applications in various industries.Features
- Delivers best-in-class performance among comparable mini-PCs
- Comprehensive mini-PC with Intel vPro Enterprise for exceptional security, manageability, and stability
- 3x Intel Core Ultra processor AI engines (GPU, NPU, and CPU) for high throughput, low power, and fast response
- Wi-Fi sensing delivers instant availability while reducing power consumption
- Delivers seamless connectivity for certified BLUETOOTH dongle-free experiences
- Designed for toolless chassis access, making upgrades easier, safer, and faster
- WEEE and RoHS compliant, Energy Star certified
Applications
- AI-enabled tasks
- Edge computing
- Prosumers requiring robust processing power and advanced graphics capabilities
- Commercial applications
- Everyday computing needs
- Environments where space and energy efficiency are crucial
Specifications
- Windows 11 64-bit OS support
- CPU
- Intel Core Ultra 7 processor 165H with vPro, cTDP 40W
- Intel Core Ultra 7 processor 155H, cTDP 40W
- Intel Core Ultra 5 processor 135H with vPro, cTDP 40W
- Intel Core Ultra 5 processor 125H, cTDP 40W
- Intel Core 3 processor 100U, cTDP 25W
- Integrated chipset
- Graphics
- Intel Arc™ GPU (Core Ultra)
- Intel Graphics (Core3)
- 2x SO-DIMM, up to DDR5-5600, 48GB*2 memory
- Storage
- 1x M.2 2280 PCIe Gen4x4, supports 128GB to 4TB NVMe SSD
- 1x M.2 2242 PCIe Gen4x4, supports 128GB to 2TB NVMe SSD
- 1x SATA port for 2.5" SSD/HDD, supports 128GB to 4TB SATA drive (NUC14RVH only)
- Intel Wi-Fi 6E AX211 (Gig+), Bluetooth 5.3 wireless network
- Intel 2.5G Ethernet controller I226-V/LM
- fTPM
- 2x HDMI CEC ports on back panel
- Front I/O ports
- 1x USB Type-C® 3.2 Gen2x2
- 2x USB 3.2 Gen2 Type-A
- Back I/O ports
- 2x Thunderbolt 4 Type-C with DisplayPort 1.4
- 1x USB 3.2 Gen 2 Type-A
- 1x USB 2.0 Type-A
- 2x HDMI 2.1 (TMDS)
- 1x RJ45 LAN
- 1x DC-in
- 1x Kensington Lock side I/O port
- Power supply
- 19VDC, 6.32A, 120W power adapter (Core Ultra)
- 19VDC, 4.74A, 90W power adapter (Core3)
- 0°C to +40°C operating temperature range
- Dimensions (WxDxH)
- 117mm x 112mm x 54mm for NUC14RVH
- 117mm x 112mm x 37mm for NUC14RVK
Kit Contents
- AC adapter + power cord
- VESA bracket and screws
- M3 screws for 2.5" drive (NUC14RVH only)
- Cable clip
- Safety/caution/regulatory insert
- Warranty card
Connections
发布日期: 2025-04-09
| 更新日期: 2025-04-17