Asus NUC 14 PRO+ Embedded Box Computers

Asus NUC 14 PRO+ Embedded Box Computers are designed to deliver superior performance in a compact form factor. Powered by Intel® Core™ Ultra processors, these mini-PCs excel in handling demanding tasks, including generative AI workloads. The Asus NUC 14 PRO+ features an Intel Arc™ GPU for enhanced graphics, supports up to 48GB of DDR5-5600 memory, and offers versatile storage options with M.2 NVMe SSDs. The robust design includes toolless chassis access for easy upgrades, Intel vPro® Enterprise for advanced security, and seamless connectivity with Wi-Fi 6E and Bluetooth 5.3. The Asus NUC 14 PRO+ Embedded Box Computers are ideal for applications requiring high productivity and collaboration.

Features

  • Superior performance in comparison to all other competitive mini-PCs
  • Features an eye-catching 5" x 4" anodized aluminum chassis
  • Intel Core Ultra 9 processor to locally run generative AI workloads
  • Wi-Fi sensing delivers instant availability while reducing power consumption
  • Delivers seamless connectivity for certified Bluetooth dongle-free experiences
  • Designed for toolless chassis access, making upgrades easier, safer, and faster
  • WEEE and RoHS compliant, Energy Star certified

Applications

  • Generative AI workloads
  • Content creation
  • Entertainment
  • Digital signage
  • Remote work
  • Productivity and collaboration

Specifications

  • Windows 11 64-bit OS support
  • CPU
    • Intel Core Ultra 9 processor 185H, cTDP 65W
    • Intel Core Ultra 7 processor 165H, cTDP 65W
    • Intel Core Ultra 7 processor 155H, cTDP 65W
    • Intel Core Ultra 5 processor 135H, cTDP 65W
    • Intel Core Ultra 5 processor 125H, cTDP 65W
  • Integrated chipset
  • Intel Arc™ GPU for graphics
  • 2x SO-DIMM, up to DDR5-5600, 48GB*2 memory
  • Storage
    • 1x M.2 2280 PCIe Gen4x4, supports 128GB to 4TB NVMe SSD
    • 1x M.2 2242 PCIe Gen4x4, supports 128GB to 2TB NVMe SSD
  • Intel Wi-Fi 6E AX211 (Gig+), Bluetooth 5.3
  • Intel Ethernet controller I226-V/LM, 2.5G
  • fTPM
  • 2x HDMI CEC ports on back panel
  • Front I/O ports
    • 1x USB Type-C® 3.2 Gen2x2
    • 2x USB 3.2 Gen2 Type-A
  • Back I/O ports
    • 2x Thunderbolt 4 Type-C with DisplayPort 1.4
    • 1x USB 3.2 Gen 2 Type-A
    • 1x USB 2.0 Type-A
    • 2x HDMI 2.1 (TMDS)
    • 1x RJ45 LAN
    • 1x DC-in
    • 1x Kensington Lock
  • Power supply
    • 19.5VDC, 7.69A, 150W power adapter (Core Ultra 9)
    • 19VDC, 6.32A, 120W power adapter (Core Ultra 5/7)
  • 0°C to +35°C operating temperature range
  • 0% to 92% humidity, non-condensing
  • 144mm x 112mm x 41mm (WxDxH) dimensions

Kit Contents

  • AC adapter + power cord
  • VESA bracket and screws
  • Safety/caution/regulatory insert
  • Warranty card

Connections

Mechanical Drawing - Asus NUC 14 PRO+ Embedded Box Computers
发布日期: 2025-04-09 | 更新日期: 2025-04-17