Asus PE2100U Intel® 13th Gen. Core™-I Edge Computers
ASUS PE2100U Intel® 13th Gen. Core™-I Processors Intelligent Edge Computers are rugged embedded computers with an industrial fanless design. The PE2100U offers various wireless connectivity options, including Wi-Fi® 5/6, BLUETOOTH®, 4G/5G, and GPS. Furthermore, the devices support dual SO-DIMM DDR5 and three display ports (DPx1, HDMIx2).The ASUS PE2100U Edge Computers feature a wide 9V to 36V power input range and an operating temperature of -20°C to 60°C.
Features
- Rugged embedded computer with industrial fanless design
- Various wireless connectivity options of Wi-Fi 5/6, BLUETOOTH, 4G/5G, and GPS
- Supports dual SO-DIMM DDR5 and 3 display ports (DPx1, HDMIx2)
- Rich expansion capacity, including POE and CANbus expansion module for diversified demand
- Wide range of power inputs (9V to 36V) and operating temperatures (-20°C to 60°C)
Applications
- Industrial control
- Smart retail
- Traffic analysis
- Medical imaging
- Utility management
- Edge AI
Specifications
Hardware Overview
Dimension (mm)
View Results ( 3 ) Page
| 物料编号 | 数据表 | 处理器类型 |
|---|---|---|
| PE2100U_I7-1365UE_ACDC | ![]() |
Core i7-1365UE |
| PE2100U_I5-1345UE_ACDC | ![]() |
Core i5-1345UE |
| PE2100U_I3-1315UE_ACDC | ![]() |
Core i3-1315UE |
发布日期: 2024-05-15
| 更新日期: 2025-01-16