Asus Q870A-IM-A Industrial Motherboard
Asus Q870A-IM-A Industrial Motherboard is a high-performance industrial ATX motherboard designed for demanding edge computing and embedded applications. Built on the Intel® Q870 chipset, the Asus Q870A-IM-A supports 14th- and 13th-Gen Intel Core processors, delivering powerful computing capabilities for industrial automation, smart healthcare, and intelligent transportation systems. The board features extensive I/O options, including multiple COM ports, dual Intel LAN, and support for up to four displays, making the motherboard ideal for multi-screen applications such as digital signage and control centers. With industrial-grade reliability, long-term availability, and support for wide temperature ranges, the Q870A-IM-A is engineered to meet the rigorous demands of 24/7 operation in mission-critical environments.
Features
- Support up to 125W Intel® Core Ultra processors (series 2)
- 2x PCIe x16 slots support dual graphics cards
- 4x U-DIMM up to 192GB DDR5 5600MHz
- Supports multiple displays - VGA, HDMI, or DP
- 7-year longevity supply
- 1x I/O shield, 1x SATA 6G cable, and 2x M.2 screw packs included
Applications
- Smart manufacturing
- Smart healthcare
- Smart retail
- Smart transportation
- Embedded applications
- Edge AI systems
Specifications
- Processor system
- LGA1851 Intel Core Ultra processor (series 2) CPU, 125W TDP maximum
- Intel Q870 chipset
- Memory
- Technology
- DDR5 5600MT/s (SPC 0r2r)
- 4400MT/s (2SPC 2r2r)
- 192GB maximum
- 4x U-DIMM sockets
- Technology
- Display
- Display ports
- 2x that support DP 1.4, up to 3840 x 2160 at 60Hz
- 1x that supports DP 1.4 (colay with USB 3.2 Gen2 Type-C®)
- 1x HDMI that supports 2.1, up to 4096 X 2160 at 60Hz
- 1x VGA - an additional cable is required
- Maximum of 4x displays
- Display ports
- Expansion slots
- PCIe
- 1x PCIe 5.0 x16 slot (one x16 mode/two x8 mode)
- 1x PCIe 4.0 x4 slot (x2 mode, open slot)
- 1x PCIe 4.0 x4 slot (x4 mode, open slot)
- 1x PCIe 5.0 x16 slot (x8 mode)
- 1x PCIe 4.0 x4 slot (x2 mode, open slot)
- 1x PCIe 4.0 x4 slot (x4 mode, open slot)
- 1x PCI
- M.2
- 1x M.2 M key, Type 2242/2260/2280 (PCIe 5.0 x4 mode) supports NVMe
- 1x M.2 M key, Type 2280 (PCIe 4.0 x4 mode) supports NVMe
- 1x M.2 E key, type 2230 for WIFI/BT device (only supports Intel CNVi) - if installing a CNVI Wifi card on the M.2 E key slot, USB port 14 will be disabled
- PCIe
- Ethernet
- 10/100/1000/2500Mbps speed
- Controllers
- 1x Intel i210AT
- 1x Intel i226V
- 1x Intel i226LM (Intel vPro supported)
- 3x RJ-45 connectors
- Realtek ALC897 audio codec
- 4x SATA Gen 3.0 ports, up to 6Gb/s, supports RAID 0,1,5,10
- Rear I/O
- Display ports
- 2x that support DP 1.4, up to 3840 x 2160 at 60Hz
- 1x that supports DP 1.4 (colay with USB 3.2 Gen 2 Type-C)
- 1x HDMI that supports 2.1, up to 4096 x 2160 at 60Hz
- 6x USB 3.2 Gen 2 Type A
- 1x USB 3.2 20G Type C (colay with DP 1.4)
- 3x RJ45 Ethernet
- 1x serial (RS232/422/485)
- 3x audio jacks (line-out, line-in, and mic in)
- Display ports
- Internal connectors
- 5x COM headers (1x RS232/422/485, 4x RS232)
- 2x USB 3.2 Gen 1 headers support an additional 4x USB3.2 Gen 1 ports
- USB 2.0
- 1x 10-1 pin header supports an additional 2x USB 2.0 ports
- 1x vertical header
- 1x CPU fan header (PWM mode) / 3x chassis fan headers (PWM mode)
- 1x PL SEL jumper header
- 1x front panel audio (F_Audio) header
- 1x system panel header
- 1x chassis intrusion header
- 1x speaker connector header
- 1x I2C header
- 1x clear CMOS header
- 1x COM debug header
- 1x LPT port header (GPIO 16-bit multi-function)
- 1x buzzer
- 1x PS/2 header
- 1x SPDIF header
- 1x GPIO header (8-bit)
- 1x extended temperature sensor header
- 1x DIS ME jumper header
- 1x AT/ATX select header (jumper)
- 1x USB G3 power jumper header
- 1x 24-pin ATX power connector, 1x 8-pin ATX 12V power connector
- iBMC JOOB header - *an additional card is required for iBMC, and a specific SSD is required
- Remote power On/Off
- Remote reset control
- Remote serial console
- Remote firmware update
- Remote BIOS update
- Remote OS recovery
- 1x SPI TPM security header
- Watchdog timer
- AT mode and ATX mode power types
- OS and software support
- Windows® 10 IoT Enterprise LTSC/Windows 11 IoT Enterprise LTSC
- Linux® - Ubuntu, RedHat Enterprise, Fedora Workstation, and OpenSUSE
- ASUS IoT suite includes HW monitor, power scheduling, fan control, watchdog timer, GPIO, I2C (API only), and Linux sample code
- API and GUI user interfaces
- Environmental
- -20°C to +70°C operating temperature range
- 10% to 95% operational relative humidity (RH) at +40°C
- ATX, 305mm x 244mm size
- Certifications
- EMC (CLASS B) - CE, FCC, BSMI, VCCI, and RCM
- CE-LVD safety
Block Diagram