ATI Industrial Automation QC-160 Robotic Tool Changers

ATI Industrial Automation QC-160 Robotic Tool Changers feature a high moment capacity in a lightweight, compact package. The QC-160 utilizes a locking mechanism that exceeds 200kg robot load specifications. This ATI Industrial Automation tool changer also features internal lock/unlock sensing and five 3/8 NPT and four 1/2 NPT pass-through air connections. These robotic tool changers provide the flexibility to automatically change end-effectors or other peripheral tooling. The QC-160 is designed to function reliably for millions of cycles at the rated load while maintaining extremely high repeatability. All locking parts are made of Rc58 stainless steel. The No-Touch locking technology allows plate separation when locking.

Features

  • Rc58 stainless steel locking parts
  • No-Touch locking technology allows plate separation when locking
  • Mounts directly to most 200kg robots - supports 125mm ISO mounting pattern
  • Up to four ATI Standard Utility Modules can be mounted without adapters - flats A and B have center/dual module mounting
  • Long-life bushing for pneumatic pass-through
  • Integrated lock/unlock sensing indicates lock/unlock position for safe coupling/uncoupling
  • Optional Ready-to-Lock (RTL) sensing - detects when the Tool plate is within 1.5mm of the Master plate

Specifications

  • 300kg suggested payload limit
  • 31,000N locking force at 80psi (5.5bar)
  • 2710Nm static moment capacity (x and y)
  • 2260Nm static moment capacity (z)
  • 0.0152mm positional repeatability (x, y, and z)
  • 9.3kg weight when coupled
  • 2mm maximum distance between Master and Tool plates before locking at 87psi (6bar)
  • Five 3/8 NPT, four 1/2 NPT pneumatic pass-through ports

Videos

Master Plate Assembly

Block Diagram - ATI Industrial Automation QC-160 Robotic Tool Changers

Tool Plate Assembly

Block Diagram - ATI Industrial Automation QC-160 Robotic Tool Changers
发布日期: 2025-07-15 | 更新日期: 2025-08-20