Atmosic Technologies ATM34/e Evaluation Kits
Atmosic Technologies ATM34/e Evaluation Kits support evaluation of the ATM34/e SoC features, energy-harvesting functionality, and performance. These evaluation kits allow running basic example applications from the SDK that use onboard temperature, humidity, and motion sensors. The ATM34/e evaluation kits support measuring the device power consumption and prototyping applications on the ATM34/e. These evaluation kits enable debugging with the J-Link OB debugger without requiring an external J-Link dongle. They also include the Segger J-Link license with the Evaluation Board (EVB). Typical applications include industrial IoT sensors, remote monitors, health monitors, sports and fitness, home automation, and advanced remote control.
Features
- Run basic example applications from the SDK that use onboard temperature, humidity, and motion sensors
- Measure current consumption in its various operating states
- Validate the operation and performance of the BLUETOOTH® low energy capabilities
- Evaluate the energy harvesting capabilities (ATMEVK-3430e-YQN-5)
- Prototype custom applications
- Debug with J-Link OB debugger without using an external J-Link dongle
Applications
- Industrial and enterprise:
- Industrial IoT sensors
- Remote monitors
- Healthcare:
- Health monitors
- Sports and fitness
- Smarthome:
- Home automation
- Advanced remote control
- Human Interface Devices (HID)
- Smart sensors
Kit Components
Additional Resources
- User Guide
- Connecting the Atmosic SoC to Segger J-Link Adapters User Guide
- Quick Start Guide
- Power Consumption Evaluation User Guide
- Energy Harvesting EVK User Guide
- ATM34/e Series Datasheet
- Guidelines and Checklist for Board Designs with ATM33/e or ATM34/e Bluetooth SoC
- ATM34/e Series Hardware Design Guide
发布日期: 2026-03-09
| 更新日期: 2026-03-11