Atmosic Technologies ATMRPB Reference Design Programming Board (RPB)

Atmosic Technologies ATMRPB Reference Design Programming Board (RPB) is a connection interface adapter designed for development and debugging. This board provides a host computer access to some commonly needed development and debug interfaces on a wireless SoC-based evaluation board or other target hardware. The Reference Design Programming Board features SWD, debug UART, 4-wire HCI UART or 2-wire for DTM, reset/PWD, and boot mode signals. Typical applications include industrial IoT sensors, remote monitors, health monitors, Human Interface Devices (HID), smart sensors, and advanced remote control.

Features

  • SWD
  • Debug UART
  • 4-wire HCI UART or 2-wire for DTM
  • Reset/PWD and boot mode signals

Applications

  • Industrial and enterprise:
    • Industrial IoT sensors
    • Remote monitors
  • Healthcare:
    • Health monitors
    • Sports and fitness
  • Smarthome:
    • Home automation
    • Advanced remote control
    • Human Interface Devices (HID)
    • Smart sensors

Kit Contents

  • 1 x Reference Design Programming Board (RPB)
  • 1 x FFC cable (14 pin)
  • 1 x micro USB cable

RPB Overview

Atmosic Technologies ATMRPB Reference Design Programming Board (RPB)
发布日期: 2026-03-09 | 更新日期: 2026-03-11