ATP Electronics N601Sc ATP NVMe™ M.2 2280 SSDs

ATP Electronics N601Sc ATP NVMe™ M.2 2280 SSDs offer high-speed data transfer for demanding applications. The ATP Electronics N601Sc comes in capacities up to 3.84TB, supports I-Temp (40°C to 85°C) or C-Temp (0°C to 70°C) operation, has AES 256-bit encryption and TCG Opal 2.0 security. These SSDs are ideal for data-intensive tasks like data logging, surveillance, and imaging systems. The SSDs have double the bandwidth of the previous generation, with PCIe Gen 4 offering 16GT/s data rate for 2GB/s per PCIe lane, reaching a maximum bandwidth of 8GB/s. Thermal management options include a nickel-coated copper heat spreader on the controller and 4mm or 8mm fin-type heatsink designs.

Features

  • Superior read/write performance
  • MCU-based power loss protection design with level 4 (data-in-flight) protection
  • Self-Encrypting Drive (SED) with AES 256-bit encryption, TCG Opal 2.0
  • Thermal heatsink solutions
  • End-to-end data path protection
  • Anti-sulfuric resistor support

Applications

  • Data logging
  • Surveillance systems
  • Imaging systems
发布日期: 2023-10-04 | 更新日期: 2023-10-26