Axiomtek KIWI330 1.6" Single-Board Computers
Axiomtek KIWI330 1.6" Single-Board Computers (SBCs) are ultra-compact and support NVMe and Type-C® DisplayPort for edge Artificial Intelligence of Things (AIoT). The KIWI330 features an Intel® N50 Atom processor and includes 4GB of onboard LPDDR5 memory and a 64GB NVMe solid-state drive (SSD). This Axiomtek 1.6" SBC series delivers robust connectivity, including two USB 3.2 Type-C ports and an M.2 Key E 2230 slot for wireless modules or AI accelerators. The KIWI330 supports eDP for high-resolution and optional MIO expansion modules, allowing seamless expansion of COM, LAN, or GPIO ports with a minimal footprint.Features
- 1.6" embedded board
- Onboard Intel Alder Lake-N® processor
- Onboard 4GB LPDDR5 memory
- Onboard 64GB NVMe SSD storage
- Supports M.2 Key E socket
- Supports eDP for display
- Supports Linux and Windows® operating systems
Applications
- Robotics
- Smart devices
- Industrial automation
- Edge AI computing
- Intelligent gateway solutions
Front, Rear, and Side Views
Block Diagram
发布日期: 2025-07-17
| 更新日期: 2025-08-29