Axiomtek MANO566 Mini-ITX Motherboards
Axiomtek MANO566 Mini-ITX Motherboards integrate LGA1700 Socket 14th/13th/12th Gen Intel® Core™ processor, Intel® Q670E/R680E/H610E/H610, 2 HDMI, DisplayPort++, eDP, 2 GbE LAN, and HD audio. These motherboards include 1 x PCIe x16, 1 x M.2 Key E 2230, and 1 x M.2 Key B 3052/3042 expansion interfaces, and an Intel® UHD Graphics 700 series engine chipset. The MANO566 motherboards provide onboard TPM 2.0 or fTPM and 8-channel programmable input/output GPIO. These motherboards use quad independent displays for visual applications. The MANO566 motherboards operate within a temperature range of 0°C to +60°C and are available in 170mm x 170mm dimensions.
Features
- 14th/13th/12th Gen Intel® Core™ desktop power
- Next-gen DDR5 or cost-effective DDR4 flexibility
- Quad independent displays for visual applications
- Next-gen 2.5GbE high-bandwidth networking
- Comprehensive wireless and storage expansion via M.2
- Industrial-grade connectivity and hardware security
Specifications
- Core system:
- System memory:
- 2 x 260-pin DDR4-3200 SO-DIMM, up to 64GB (PCB: V.A)
- 2 x 262-pin DDR5-5600 SO-DIMM, up to 96GB (PCB: V.B)
- Intel® Q670E/R680E/H610E/H610 chipset
- 1 x M.2 Key M 2280 storage with support for NVMe
- Expansion interface:
- 1 x PCIe x16
- 1 x M.2 Key E 2230
- 1 x M.2 Key B 3052/3042
- AMI BIOS
- Lithium 3V/220mAH battery
- Power input:
- 24+8-pin ATX connector
- Supports AT mode auto power-on
- System memory:
- Display:
- Intel® UHD Graphics 700 series engine chipset
- Display interface:
- 1 x DisplayPort++
- 1 x eDP
- 2 x HDMI
- I/O:
- External:
- 2 x 2.5GbE LAN with Intel® I226-LM with wake-on-LAN and PXE Boot ROM supported (supports DDR4 Q670E/R680E SKUs; DDR5 R680E SKU)
- 2 x 2.5GbE LAN with Intel® I226-V with wake-on-LAN and PXE Boot ROM supported (supports DDR4 H610E SKU; DDR5 Q670E/H610 SKU)
- HD Codec audio as MIC-in/Line-out with Realtek ALC888S
- 4 x USB 3.2
- 2 x RS-232/422/485
- Internal:
- 2 x SATA-600
- 4 x USB 2.0
- 2 x RS-232/422/485 (for DDR4 version)
- 2 x RS-232 (for DDR5 version)
- External:
- Onboard TPM 2.0 or fTPM
- 8-channel programmable input/output GPIO
- 10% to 95% relative humidity (non-condensing)
- 0°C to +60°C operating temperature range
- 170mm x 170mm dimensions
Overview
Additional Resources
发布日期: 2026-10-08
| 更新日期: 2026-10-08