Banner Engineering

Banner Engineering设计并制造工业自动化产品,涵盖传感器与测量设备、照明装置、指示器与显示屏、连接技术、状态监测解决方案、机器安全产品、工业无线系统、远程I/O,以及RFID设备、条码扫描器和机器视觉系统。通过倾听客户需求并设计消除生产瓶颈的解决方案,助力客户达成运营目标,Banner已在众多日常用品制造中发挥关键作用,从食品药品到汽车电子,都有Banner的技术印记。每两秒钟,全球某处就会安装一台优质可靠的Banner产品。自1966年设立明尼阿波利斯总部以来,Banner已成为业界知名企业,拥有逾10,000种产品,业务遍及五大洲,全球团队包含5,500多名员工与合作伙伴。Banner公司对创新与个性化服务的执着追求,使之成为全球客户信赖的智能自动化技术供应商。
-
Banner Engineering PS67 Single-Phase & Three-Phase Power SuppliesPhase decentralized field power supplies with protection class ratings of IP54, IP65, and IP67.2026/1/13 -
Banner Engineering BRD-M12DF-PT-RJ45x RJ45 ReceptaclesFour-pin M12 D-code female to RJ45 female receptacles with a bulkhead design for easy installation.2025/7/30 -
Banner Engineering S15S Temperature & Humidity SensorsProvides compact and cost-efficient ambient air monitoring with IO-link communication.2025/6/23 -
Banner Engineering QM30VT3 3-Axis Vibration SensorsHelp catch failures earlier, reduce downtime, and simplify predictive maintenance.2025/5/13 -
Banner Engineering BCP CordsetsHigh-power, compact M12 L-code cordsets that deliver up to 16A per pin.2025/4/18 -
Banner Engineering Q45PSD All-in-One Pressure Sensor NodesCombines a media-isolated pressure sensor with Sure Cross wireless architecture in one package.2025/4/11 -
Banner Engineering Q45DEW Wireless All-in-One Dew Point Sensor NodesCombines a dew point, humidity, and temperature sensor with Sure Cross wireless architecture.2025/4/11 -
Banner Engineering B25 Wide Beam SensorsSuperior performance across a wide beam, ensuring reliable detection of targets.2025/4/10 -
Banner Engineering SD50状态显示屏通过结合文本与多色LED,快速清晰地传递关键信息。2025/1/27 -
Banner Engineering JB Series Top-Mount I/O Junction BlocksFeatures multiple port, pinout, and output configurations for application scalability.2025/1/23 -
Banner Engineering TL70 Pro Tower LightsMultiple communication options to deliver fully customized, dynamic indication.2024/12/11 -
Banner Engineering R50 M12 Power SplittersProvides two independent A-code drops for powering any device that requires 4A.2024/9/4 -
Banner Engineering BL60密封式LED条形灯用以为冲洗环境中视觉系统提供免维护LED照明。2024/8/30 -
Banner Engineering Radar Sensor SolutionsRadar sensing products that offer the ultimate outdoor sensing solution.2024/8/21 -
Banner Engineering Laser Distance Measurement SensorsOffers a visible sensing beam, extended range, and precise detection capabilities.2024/7/19 -
Banner Engineering K50Z Multipoint SensorUses 3D Time-of-Flight technology to measure the nearest-distance and angled targets.2024/6/25 -
Banner Engineering K50R R-GAGE® Radar SensorsRobust, cost-efficient solution for superior and consistent operation in any environment.2024/6/24 -
Banner Engineering Q90R大功率多用途雷达传感器Features a robust design and intuitive interfaces for demanding sensing applications.2024/6/21 -
Banner Engineering GS60 & GS60 Pro Guide SpotlightsOffers a 12VDC to 30VDC operation range and rugged sealed housing rated to IP66 and IP67.2024/6/21 -
Banner Engineering Remote I/O SolutionsOptimizes control system performance and simplifies system designs.2024/5/10 -
Banner Engineering EG24 Precision Edge SensorsAccurately tracks and measures targets within a 24mm wide field of view for edge web alignment.2024/4/25 -
Banner Engineering DXM1200-Bx & DXM1200-X2 ControllersWireless controllers and logic controllers for facilitating IIOT applications.2024/4/22 -
Banner Engineering WLF12 Flexible LED Strip LightsDurable, silicone-encapsulated housing that provides long-lasting, and worry-free performance.2024/4/4 -
Banner Engineering BC CordsetsFeatures QD cords designed for sensor, lighting, and safety equipment applications.2024/4/1 -
Banner Engineering Q2X Series Miniature Photoelectric SensorsDetect targets up to 3.3m away and sense targets such as dark totes and shiny poly bags.2024/3/21 -