Banner Engineering iVu Plus Sensors

Banner Engineering iVu Plus Sensors include barcode reader (BCR) Gen2 sensors and TG and color Gen2 image sensors. iVu Plus BCR sensors are an all-in-one solution with a barcode reader, controller, lens, and light, while the image sensors include a camera, controller, lens, and light. BCR sensors are highly capable 1D and 2D barcode readers, and they come in compact, rugged, IP67 housing with various integrated ring lights, including red, blue, green, white, infrared, and UV. These barcode sensors feature interchangeable lenses, including C-mount, for maximum application flexibility.

iVu TG and Color image sensors are designed to monitor parts for type, size, orientation, shape, location, and color or color variations. These devices can be set up and monitored by an integrated or remote touchscreen display with no PC required. iVu image sensors from Banner Engineering can be configured in minutes using the Vision Manager PC software and are highly capable of solving a wide range of vision applications, such as item detection, matching, part positioning, and color verification.

Features

  • iVu Plus BCR Sensors
    • All-in-one solution with barcode reader, controller, lens, and light included in one package
    • Configure in minutes using Vision Manager PC software
    • Highly capable 1D and 2D barcode reader for traceability applications
    • Interchangeable lenses, including C-mount, for maximum application flexibility
    • Compact, rugged, IP67 housing
    • Various integrated ring lights, including red, blue, green, white, infrared, or UV
    • Barcode types
      • 1D Barcodes: Code 128, Code 39, Code 93, CODABAR, DataBar, Interleaved 2 of 5, EAN13, EAN8, UPCE, PDF417, Postnet, IMB, and Pharmacode
      • 2D Barcodes: DataMatrix, QR Code, and Micro QR Code
  • iVu Plus TG and Color Gen2 Image Sensors
    • All-in-one solution with camera, controller, lens, and light included in one package
    • Configure in minutes using Vision Manager PC software
    • Highly capable image sensors to solve wide range of vision applications
    • Inspect multiple points with wide variety of grayscale or color tools
    • Compact, rugged, IP67 housing
    • Interchangeable lenses, including C-mount, for maximum application flexibility
    • Factory communications (EtherNet/IP™ 2, Modbus/TCP, PROFINET® 3, PCCC, and Serial RS-232) for integration on manufacturing floors

Specifications

  • iVu Plus BCR Sensors
    • Microsoft® Windows® operating system version 7, 8, or 10
    • 512MB RAM
    • 12-pin M12/Euro-style male connector
    • 4-pin M8/Pico male connector USB 2.0 host
    • 10VDC to 30VDC voltage range
    • 1A maximum current rating
    • NPN or PNP output configuration
    • 0.1ms to 1.049s exposure time
    • 150mA output rating
    • 60fps acquisition
    • Meets IEC 60068-2-6 and IEC 60068-2-27 requirements
  • iVu Plus TG and Color Gen2 Image Sensors
    • Microsoft Windows operating system version 7, 8, or 10
    • 512MB RAM
    • 12-pin M12/Euro-style male connector
    • 4-pin M8/Pico female connector USB 2.0 host
    • 10VDC to 30VDC voltage range
    • 1A maximum current rating
    • NPN or PNP output configuration
    • 0.1ms to 1.049s exposure time
    • 150mA output rating
    • +5VDC external strobe output
    • Meets IEC 60068-2-6 and IEC 60068-2-27 requirements

Interactive Selector Guide

Infographic - Banner Engineering iVu Plus Sensors

Sensor Functions

Infographic - Banner Engineering iVu Plus Sensors
发布日期: 2026-04-23 | 更新日期: 2026-08-18