Banner Engineering Q76 Expert Wide-Beam Retroreflective Sensors
Banner Engineering Q76 Expert Wide-Beam Retroreflective Sensors provide reliable, leading-edge detection of irregularly shaped objects or pallets. These sensors feature a visible red beam for simple alignment and bright LEDs for visual indication, and up to 4m range for mounting flexibility. Specifications include a 250Hz switching frequency for high-speed production lines and IP67 and IP69 protection ratings for washdown applications. Banner Engineering Q76 Sensors feature two sensitivity levels for detecting challenging targets, such as shrink-wrapped pallets, small objects, and film- or perforated-packaged items. The sensors offer easy set-up, adjustment, and LO/DO selectable via a single push button.
Features
- Visible red beam for simple alignment and bright LEDs for visual indication
- Two sensitivity levels for the detection of challenging targets
- Easy set-up, adjustment, and LO/DO selectable via a single push button
- Mounting flexibility
Applications
- Shrink-wrapped pallets
- Small objects
- Film or perforated packaging
Specifications
- Up to 4m range
- 250Hz switching frequency
- IP67 and IP69 protection ratings
- 10VDC to 30VDC operating voltage
- 2ms response time
- 8mm to 19mm resolution range
- <300ms delay at start-up
- PC-PBT housing
- PMMA lens cover
- -40°C to +60°C operating temperature range
Interactive Selector Guide
Indicators
发布日期: 2026-04-27
| 更新日期: 2026-08-18