Banner Engineering LTF Long-Range Time-of-Flight (ToF) Laser Sensors
Banner Engineering LTF Long-Range Time-of-Flight (ToF) Laser Sensors are high-performance, easy-to-use sensors designed for precise and long-distance measurements. These sensors detect targets regardless of color, material, or sheen from up to 24m away, straight-on, or at an angle. The LTF ToF laser sensors include a two-line, eight-character intuitive display that makes adjustments and menu navigation simple and easy to read. These sensors feature delay timers, advanced triggered measurement modes, and cross-talk avoidance.The LTF ToF laser sensors offer high ambient light immunity and stable performance in demanding environments. These sensors are available with IO-Link communication enabling remote configuration and monitoring, preventative maintenance, and device replacement. The LTF ToF sensors solve industrial measurement applications, such as part-in-place verification, roll diameter, web tension control, part profiling, and positioning.
Features
- Extended ranges up to 24m range
- Analog and discrete or dual discrete outputs for measuring and detection applications
- Fast setup with an intuitive interface
- Repeatability and high accuracy
- Two-line, eight-character display and pushbutton programming for easy setup
- Durable IP67 housing
- Available in models with IO-Link communication
Applications
- Part-in-place verification
- Roll diameter
- Web tension control
- Part presence and position verification on a car door from a distance
- Loop control of shiny black tread rubber during tire production
- Monitoring content levels inside a high-volume hopper
Videos
Single-Ended Cordsets
Miscellaneous
View Results ( 20 ) Page
| 物料编号 | 数据表 | 感应距离 | 分辨率 | 安装风格 |
|---|---|---|---|---|
| LTF12KC2LDQP | ![]() |
50 mm to 12 m | Screw Mount | |
| LTF12IC2LDQP | ![]() |
12 m | 300 mm to 3 mm | 5-pin M12 Pig-tail |
| LTF24IC2LDQP | ![]() |
24 m | 300 mm to 4 mm | 5-pin M12 Pig-tail |
| LTF12KC2LDQ | ![]() |
50 mm to 12 m | Screw Mount | |
| LTF12IC2LD | ![]() |
12 m | 300 mm to 3 mm | Chassis Mount |
| LTF12UC2LD | ![]() |
12 m | 300 mm to 3 mm | Chassis Mount |
| LTF12IC2LDQ | ![]() |
12 m | 300 mm to 3 mm | 5-pin M12 |
| LTF12UC2LDQ | ![]() |
12 m | 300 mm to 3 mm | 5-pin M12 |
| LTF24IC2LD | ![]() |
24 m | 300 mm to 4 mm | Chassis Mount |
| LTF12IC2LD W/30 | ![]() |
12 m | 300 mm to 3 mm | Chassis Mount |
发布日期: 2023-06-23
| 更新日期: 2024-08-12