Banner Engineering Q2F Fixed-Field Flat Pack Photoelectric Sensors
Banner Engineering Q2F Fixed-Field Flat Pack Photoelectric Sensors deliver fixed-field performance in a flat, low-profile housing. The housing targets space-constrained and embedded installations that are too compact for traditional housings. The Banner Q2F series features sharp cutoff distances of 10mm, 15mm, 30mm, and 45mm. The sensors offer stable detection in tight zones near rails, brackets, and fixture surfaces, and maintain reliable performance across varying colors and surface finishes (including dark and low-reflectivity targets). These fixed-field flat pack photoelectric sensors reliably detect submillimeter targets for presence/absence verification.
Features
- Flat, low-profile housing enables sensing in space-constrained applications and embedded installs where traditional housings will not fit
- Fixed-field sensing
- 10mm, 15mm, 30mm, and 45mm sharp cutoff distances
- Provides stable detection in tight zones near rails, brackets, and fixture surfaces
- Reliable, consistent performance across varying colors and surface finishes (including dark and low-reflectivity targets)
- Reliably detects targets down to 0.1mm for presence/absence verification of tiny features and small components close to backgrounds
- M2/M3 mounting options and M8, M12, or flying-lead connections simplify installation and integration while supporting consistent mounting and faster replacement
- Cost-efficient design reduces barriers to standardizing sensors across machines and in fixtures
Applications
- Industrial automation
- Sensing inside fixtures and machine frames
- Automated optical inspection machines
- Presence detection for components and small parts
- Object detection of dark and low-reflectivity targets
Specifications
- 10VDC to 30VDC supply voltage at <20mA, exclusive of load
- 650nm visible red LED
- 50mA output rating
- <10μA off-state leakage current at 30VDC
- <2.3V ON-state saturation voltage at 50mA
- 850μs output response, OFF to ON and ON to OFF
- 125μs repeatability
- IP65 environmental rating
- -25°C to +55°C operating temperature range
Videos
Wiring Diagrams
Dimensions
发布日期: 2026-09-03
| 更新日期: 2026-09-09