Vishay / BC Components NTCLE413系列NTC热敏电阻
Vishay BC Components 带小型环氧PVC绝缘引线的NTCLE413系列NTC热敏电阻包括一个小的 NTC 晶片,它焊接在多芯的Awg#30、 105℃阻抗、PVC(UL2651) 或 PVC 105℃ 单接合线(符合UL1061)之间。它们通过一个黑色环氧镀层来涂漆和绝缘,端点为浸焊型。NTCLE413系列在PVC线和包覆的漆层间有很高的粘合强度,体积小巧,最大直径仅3mm,易于安装。精度低至 ± 0.3℃。可通过焊接线端或压接连接器进行安装。其主体可以插入管中、置于空气中、附在带子上或进行胶合。应用包括温度测量、传感和控制。Molex connector - 538-35507-0200
Molex socket - 538-50212-8000
特性
- High adhesive strength between the PVC wire and the encapsulating lacquer
- Accurate down to ± 0.3°C
- A small body of max. 3mm for easy installation
应用
- Temperature measurement, sensing and control
- On battery packs, heat-sinks, tubing, enclosures, etc
发布日期: 2013-06-21
| 更新日期: 2022-03-11