Bel Power Solutions 0RQB-C5U54x Isolated DC/DC Converter

Bel Power Solutions 0RQB-C5U54x Isolated DC/DC Converter is designed for applications that require high efficiency. This converter operates from a nominal 24VDC/48VDC source and provides up to 162W of output power. Additional features include fixed frequency, input undervoltage and overvoltage lockout, as well as overcurrent, short circuit, output overvoltage, and overtemperature protection. Bel Power Solutions 0RQB-C5U54x Isolated DC/DC Converter comes in a 1/4th brick package.

Features

  • 1/4th brick converter
  • Fixed frequency
  • High efficiency
  • Input undervoltage and overvoltage lockout
  • Overcurrent, short circuit, output overvoltage, and overtemperature protection
  • RoHS compliant

Applications

  • Industrial
  • Computers and peripherals
  • Telecommunications

Specifications

  • 24VDC / 48VDC input
  • 54VDC at 3A output
  • Approved to UL/CSA 62368-1
  • Approved to IEC/EN 62368-1
发布日期: 2017-10-03 | 更新日期: 2026-04-14