Bel Power Solutions Linear Power Supplies

Bel Power Solutions Linear Power Supplies feature ±0.05% output regulation, low output ripple, 100% burn-in, and remote sense. The components offer output voltages from 5V to 250V, a 2-year warranty, and single, dual, or triple output options. The rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The power supplies are RoHS compliant, are approved to domestic and international regulatory standards, and are CE Marked to Low Voltage Directive (LVD). Bel Power Solutions Linear Power Supplies applications include industrial and medical applications needing low noise/ripple (amplifiers, acoustic, broadcast, ATE, and control equipment).

Features

  • RoHS compatible
  • Worldwide AC input capabilities: 100/120/220/230/240VAC
  • ±0.05% output regulation
  • Low output ripple
  • Meantime before failure (MTBF) in excess of 300,000 hours
  • CE marked to low voltage directive
  • 100% burn-in
  • 2-Year warranty
发布日期: 2009-11-06 | 更新日期: 2022-03-11