Bel Power Solutions CPA & CPD AC-DC and DC-DC Converters

Bel Power Solutions CPA and CPD AC-DC and DC-DC Converters are highly reliable power supplies for CompactPCI® systems, which are increasingly used in communications, industrial, military, aerospace, and other applications. Bel Group's CPA and CPD Series converters use the patented EDGE™ technology and offer many benefits such as flexible output power, very high efficiency, excellent reliability, full input-to-output isolation, low inrush current, hot-swap capability, soft start, over-temperature protection, and more.

Features

  • RoHS lead-free-solder and lead-solder-exempted products available
  • Compliant to PICMG® CompactPCI® specifications
  • Wide range DC or AC input with PFC
  • Extremely high efficiency and high power density
  • Low inrush current
  • 4 high current outputs with flexible load distribution
  • Integrated ORing FETs / diodes for true redundancy
  • Inhibit and enable inputs
  • Remote sense lines
  • Single-wire current share function for 3 outputs
  • Hot-swap capability
  • 47 pin connector, type Positronic
  • Overtemperature, overvoltage, overcurrent, and overpower protection
发布日期: 2010-11-23 | 更新日期: 2022-03-11