EOS Power MFLS250 Medical Grade Switching Power Supplies
EOS Power MFLS250 Medical Grade Switching Power Supplies provide fanless power with a power rating of 250W and up to 350W with air. These power supplies come with either screw terminals or JST connectors and feature thermal shutdown, dual fusing, and optional remote ON/OFF. The MFLS250 series is available with mounting options with 4" x 2" or 3" x 5" footprints and meets EN60601-1-2, 4th Edition standards for medical grade status. EOS Power MFLS250 Switching Power Supplies offer 4.5" x 2.5" x 1.5" standard dimensions, efficiency up to 94%, and a -40°C to +70°C operating temperature range.Features
- Thermal shutdown
- Dual fusing
- Suitable for BF applications
- Available with metal enclosures/accessories
- High efficiency
Specifications
- 250W convection cooled
- 350W forced cooled
- Efficiency up to 94%
- 20.74W/inch3 high power density
- <1W no-load power
- 12V to 58V voltage range
- 4.5" x 2.5" x 1.5" dimensions
- Mounting Options
- 4" x 2" footprint
- 3" x 5" footprint
- -40°C to +70°C operating temperature range
- Meets EN60601-1-2, 4th Edition standards
Videos
发布日期: 2021-11-18
| 更新日期: 2022-07-29