Bel Power Solutions Power-One Switching Power Supplies
Bel Power Solutions PFC Series Switching Power Supplies are available in single or quad voltage outputs, ranging between 3.3V and 48V. These power supplies from Bel Power Solutions meet the high-performance midrange power requirements of communications, commercial, and industrial systems requiring high power density and high reliability. Bel Power Solutions PFC Series Switching Power Supplies have main channel output current sharing.Features
- Features PFC375 Series
- Power Factor Correction (PFC) meets EN61000-3-2
- Greater than 1 million hours demonstrated MTBF
- Fully-regulated outputs
- Current Share, Power Fail, and Power Good signals
- Overtemperature, overvoltage, and overcurrent protected
- Available with metric and SAE mountings
- Input transient and ESD compliance to EN61000-4-2/-3/-4/-5
- Main output remote sense
- RoHS lead-solder-exempt compliant
- Features PFC500 Series
- Power Factor Correction meets EN61000-3-2 (AC input versions)
- Logic level Inhibit
- Fully-regulated outputs
- Current Share, Power Fail, and Power Good Signals
- Overtemperature, overvoltage, and overcurrent protected
- Available with metric or SAE mountings
- Input transient and ESD compliance to EN61000-4-2/-3/-4/-5
- Remote sense
- Optional isolation diodes for parallel or redundant operation
- DC input versions (36VDC to 75VDC)
- RoHS lead solder exemption compliant
发布日期: 2011-07-01
| 更新日期: 2022-03-11