BIVAR DC Deep Channel Card Guides

Bivar DC Deep Channel Card Guides feature three channels widths for 1/16th, 3/32nd, and 1/8th PCBs and are offered in 21 standard lengths from 2.5" to 8.0", in 0.5" increments. These components are rigid and strong while meeting a wide variety of PCB slot entry applications. The DC Series Deep Channel Card Guides are designed for quick installation, with effective retention and do not require any special tools or fixtures for installation. Ideal applications include computer, datacom, telecom, factory equipment, industrial controls, and defense and military.

Features

  • High-quality precision molded nylon 6/6, flammability characteristic of UL 94V-0
  • 21 standard lengths from 2.5" to 8.0", in 0.5" increments
  • Three channels widths for 1/16th, 3/32nd, and 1/8th PCBs
  • Deep channel (0.200") for severe duty, high shock and vibration environments
  • Precision molded from 94V-O UL rated materials for rigidity, strength and heat resistance
  • Stainless steel conductive inserts available for all sizes
  • Tapered guide entry on pylons allow for easy PCB insertion
  • Recommend panel thickness: 0.047" to 0.090" (1.2mm to 2.3mm)
  • Slotting or elongating of the second and third mounting hole is required to allow for length variations and provide for easier assembly

Applications

  • Computer, datacom and telecom
  • Factory equipment
  • Industrial controls
  • Defense and military

Specifications

Chart - BIVAR DC Deep Channel Card Guides
发布日期: 2014-03-10 | 更新日期: 2022-03-11