BIVAR PLP2 LED Light Pipes
Bivar PLP2 LED Light Pipes offer a reliable and cost-effective solution for transferring LED light from a PCB to a front panel. Designed for simple front-mount and press-fit installation, these light pipes eliminate the need for additional hardware while delivering dependable optical performance. The PLP2 LED light pipes are available with 2mm and 3mm lens diameters. This gives designers the flexibility to optimize visibility, panel space, and product aesthetics while maintaining a consistent platform across multiple applications.
Features
- Expands the proven PLP light pipe family
- Front-mount press-fit panel installation
- No mounting hardware required
- Compatible with a wide range of LEDs, from 0402 through PLCC-6 packages
- Reliable optical transmission for clear status indication
- Available in clear and diffused lens options
- Multiple standardized lengths available
- PLP2 LED Light Pipes 2mm
- PLP2 LED Light Pipes 3mm
Applications
- Industrial automation equipment
- Medical devices and instrumentation
- Communications and networking equipment
- Test and measurement
- Embedded electronics
- Consumer electronic devices
- Handheld devices
- Wearable electronics
- Power systems
- User interface panels
- General equipment status indication
发布日期: 2026-08-28
| 更新日期: 2026-09-03