BJB Screw / Pushwire Terminals

BJB Screw / Pushwire Terminals combine secure screw terminals for external wiring with fast pushwire technology for internal wiring, ensuring reliability, performance, and ease of assembly. These BJB terminals are a proven solution for luminaire manufacturers seeking safe, robust, and easy-to-install wiring connections. The screw / pushwire terminals are available in three-pole and four-pole configurations with multiple earthing options, providing the needed flexibility for a wide range of lighting applications.

Features

  • Dual connection technology
  • Fast and secure installation
  • Proven technology trusted across the lighting industry
  • Screw connection for external wiring
  • Pushwire connection for internal wiring
  • Integrated test opening
  • Three-pole and four-pole versions
  • Multiple earthing options
  • Compatible cable clamp solutions
  • Manufactured using high-performance engineering plastics
  • Industry-leading contact design
  • Engineered for efficiency

Applications

  • LED luminaires
  • Commercial lighting
  • Industrial lighting
  • Architectural fixtures
  • Retail lighting
  • Residential luminaires
  • OEM lighting assemblies
发布日期: 2026-08-26 | 更新日期: 2026-08-26