Bosch BMI5 Motion Sensor Platform

Bosch BMI5 Motion Sensor Platform features three inertial sensors designed to deliver consistent, high-precision performance across multiple device classes. The BMI560 sensor is optimized for extended reality (XR) headsets and glasses as well as advanced optical image stabilization (OIS+) in action cams and smartphones. The BMI563 offers an extended range, making it ideal for high-dynamic motion sensing in robotics and XR controllers. The BMI570 provides precise activity and context recognition for hearables and wearables. All of these sensors are built on a shared hardware foundation and adapted through intelligent software. The MEMS architecture resists thermo-mechanical stress effects while providing vibration robustness, ultra-low noise, and twice the full-scale range of the previous generation. Bosch BMI5 platform sensors feature a compact industry-standard LGA package to simplify integration into devices.

Features

  • Built on shared hardware foundation and adapted through intelligent software
  • Three variants for distinct device classes
    • BMI560 – XR and OIS+ specialist
    • BMI563 – designed for robotics and XR controllers
    • BMI570 – optimized for wearables and hearables
  • MEMS architecture
    • Offers precision, robustness, and efficiency
    • Resists thermo-mechanical stress effects
    • Ultra-low noise
    • Vibration robustness
    • Twice the full-scale range of previous generation
  • Programmable Edge-AI classification engine
    • Supports always-on functionality by analyzing motion patterns directly on sensor
    • Reduces system power consumption
    • Accelerates engineer-specific use cases
    • Extended measurement range
  • Ensures responsive and reliable motion tracking in highly dynamic environments
  • Combines technical performance with responsible innovation
  • Designed to provide consistent, high-precision performance
  • Compact package simplifies integration

Applications

  • XR headsets, glasses, and controllers
  • Robotics
  • Wearables
  • Hearables
  • Smartphones
  • Action cameras

Specifications

  • <0.5ms latency
  • 0.6µs time increment (approximate)
  • 1ns timing resolution
  • Industry-standard LGA package

Application Examples

Infographic - Bosch BMI5 Motion Sensor Platform
发布日期: 2026-01-08 | 更新日期: 2026-01-14