Bourns CRF High Power Current Sense Resistors

Bourns CRF High Power Current Sense Resistors feature resistance values as low as 0.001Ω and inductance of less than 5nH. The series meets AEC-Q200 and RoHS requirements. These resistors offer low thermal electromotive force (EMF) of <3µV/°C for the 0805 and 1206 package sizes and <40µV/°C for the 2512 size. Bourns CRF Current Sense Resistors operate in a temperature range of -55°C to +170°C. Typical applications include power supplies, stepper motor drives, and input amplifiers.

Features

  • High power density
  • Variety of sizes
  • AEC-Q200 qualified
  • RoHS compliant

Applications

  • Power supplies
  • Stepper motor drives
  • Input amplifiers

Specifications

  • Resistance values as low as 0.001Ω
  • Low thermal EMF
    • 0805, 1206, and 1210 sizes: <3µV/°C
    • 2512 size: <40µV/°C
  • ±1%, ±5% resistance tolerance 
  • Inductance less than 5nH
  • -55°C to +170°C operating temperature range
发布日期: 2008-02-26 | 更新日期: 2025-08-25