Bourns MAG-3002177 Power Inductors

Bourns MAG-3002177 Power Inductors support high-efficiency (>96%) and high-power-density operation. These Bourns power inductors feature low DC resistance (DCR) and high saturation current and are designed for the Texas Instruments TIDA-010954 GaN-based 600W cycloconverter reference design. The MAG-3002177 is ideal for single-stage converters in inverters for battery storage and renewable energy applications.

Features

  • Designed for the TI TIDA-010954 600W GaN-based cycloconverter reference design
  • Single-phase inductors
  • Low DCR
  • High saturation current
  • Supports high-efficiency (>96%) and high-power-density operation
  • RoHS compliant

Applications

  • Microinverters
  • Central inverters
  • Solar arc protection
  • Portable battery storage

Specifications

  • 3.2µH inductance at 0A
  • 3.24µH inductance at 20A
  • 7.63mΩ typical DCR
  • 100kHz/1V voltage
  • 1000VAC, 1s Hi-Pot (5mA maximum)
  • -40°C to +125°C operating temperature range

Electrical Schematic

Schematic - Bourns MAG-3002177 Power Inductors

Dimensions

Mechanical Drawing - Bourns MAG-3002177 Power Inductors
发布日期: 2026-08-17 | 更新日期: 2026-08-24