Bourns MF-R Multifuse® PTC Resettable Fuses
Bourns MF-R Multifuse® PTC Resettable Fuses provide load protection almost anywhere there is a low-voltage power supply, including computers and peripherals, general electronics, and automotive applications. Bourns MF-R fuses feature radial leads and cured, flame-retardant epoxy polymer insulation that meets UL 94V-0 requirements. These fuses are RoHS compliant and halogen free.Features
- Cured, flame-retardant epoxy polymer insulating material meets UL 94V-0 requirements
- Radial leads
- Variety of packaging options
- Halogen free
- RoHS compliant
Applications
- Almost anywhere there is a low voltage power supply and a load to be protected, including:
- Computers and peripherals
- General electronics
- Automotive applications
发布日期: 2008-07-22
| 更新日期: 2023-05-03