Bourns PDB182 & PDB183 Guitar Potentiometers

Bourns PDB182-GTRB and PDB183-GTR Guitar Potentiometers are 17mm professional audio devices made with a carbon element, metal bushings, and metal shafts. The PDB182-GTRB series features blend-balance guitar potentiometers with a plain or knurled shaft, rear solder lugs or PC pins, 10KΩ to 1MΩ standard resistance values, and standard M and N tapers. The PDB183-GTR guitar potentiometers offer a DPDT push-pull switch, split knurled or plain shaft options, and linear and audio taper options. Both types of these Bourns potentiometers are RoHS compliant.

Features

  • PDB182-GTRB
    • 17mm blend-balance guitar potentiometer
    • Carbon element
    • Plain or knurled shaft option
    • Metal bushing and shaft
    • Center detent standard
    • Rear solder lugs or PC pins
    • 10KΩ to 1MΩ standard resistance values
    • Standard M and N taper
    • RoHS compliant
  • PDB183-GTR
    • 17mm guitar potentiometer
    • Carbon element
    • Split knurled or plain shaft options
    • Metal bushing and shaft
    • Linear and audio taper options
    • DPDT push-pull switch
    • RoHS compliant
发布日期: 2010-06-08 | 更新日期: 2026-07-22