Bourns PDB18x Audio Potentiometers
Bourns PDB18x Audio Potentiometers are 17mm devices with a carbon element and a metal shaft for durability. The PDB182-GTRB series features blend-balance guitar potentiometers with a plain or knurled shaft option, a center detent, and rear solder lugs or PC pins. The PDB183 rotary potentiometer offers a push-pull switch option and PC pin or solder lug terminals. Bourns PDB18x Audio Potentiometers are RoHS compliant and available in a wide range of resistance tapers, including standard M and N taper. Typical applications include audio and TV sets, car radios, PCs, monitors, amplifiers, mixers, drum machines, synthesizers, and other appliances.
Features
- PDB182-GTRB
- 17mm blend-balance guitar potentiometer
- Carbon element
- Plain or knurled shaft option
- Metal bushing/metal shaft
- Center detent standard
- Rear solder lugs or PC pins
- 10KΩ to 1MΩ standard resistance values
- Standard M and N taper
- RoHS compliant
- PDB183
- 17mm rotary potentiometer
- Carbon element
- Push-pull switch option
- Metal shaft styles
- PC pin or solder lug terminals
- Wide range of resistance tapers
- RoHS compliant
Applications
- Audio and TV sets
- Car radios
- PCs and monitors
- Amplifiers, mixers, drum machines, and synthesizers
- Some appliances
Datasheets
发布日期: 2010-06-21
| 更新日期: 2026-07-22