特性
- Components for linear and switch-mode power supplies
- Designed for high-reliability compact designs
框图
EMI滤波器
功率因数校正
Bourns RLB1112V4系列400V径向电感器
400VDC 额定电感器,设计用于配合 TI UCC 28880 转换器使用
Bourns PWR263S-35系列功率电阻器
设计耐受回流焊接过程中260°C峰值温度。
开关拓扑
Bourns SM91074AL AEC-Q200 LAN 10/100 Base-T变压器
符合AEC-Q200标准的单端口LAN 10/100 Base-T/隔离变压器模块,设有共模扼流圈。
Bourns 符合AEC-Q200标准的BMS信号变压器
为工业和消费类BMS中的隔离通信提供保护解决方案。
Bourns 片式LAN变压器和共模片式电感器
非常适合用于各种电信和网络设备的LAN接口。
Bourns AC Surge Protective Devices
DIN-rail mountable AC SPD offers protection for front end installations.
Bourns SM51625EL LAN 10/100/1000 Base-T变压器
采用密封结构的单端口器件,设计用于以太网应用,每中心抽头1.2ADC
Bourns SM51589PEL LAN 10/100/1000 Base-T Transformer
Single-port, potted construction LAN 10/100/1000 Base-T transformer for Ethernet apps with PoE
Bourns SRP Automotive High Current Inductors
Feature shielded construction and high saturation currents, AEC-Q200 qualified available.
Bourns 电流检测电阻器
包括各种低电阻选项,额定功率高达50W,电阻值低至0.05mΩ。
Bourns Trimpot®微调电位器
各种表面贴装和通孔微调电位器,符合标准化尺寸和规格要求。
非隔离SMPS直流/直流
Bourns SRR车用功率电感器
专为汽车应用,包括信息/娱乐系统所设计。
Bourns Trimpot®微调电位器
各种表面贴装和通孔微调电位器,符合标准化尺寸和规格要求。
VDC二次电路保护
Bourns CD214A/B/C整流芯片二极管
适用于一般应用的紧凑型(0.96mm或1.1mm的薄型SMD封装)整流二极管。
Bourns MF-MSMF Multifuse® PTC Resettable Fuses
100% electrically compatible with all previous generations of 1812 SMT devices.
Bourns TBU® Circuit Protection Devices
Blocks transients in nanoseconds through a current-disconnecting mechanism.
Bourns SF-0402SxxxM SinglFuse™多层SMD保险丝
1005 (EIA 0402) 封装尺寸,额定电流为500mA至4.0A,额定电压为24Vdc。
Bourns 慢断式薄膜SMD保险丝
延时 薄膜保险丝,设计用于过流保护。
Related Products
Bourns 2027系列双极气体放电管
最大功率额定值为1100V,尺寸为8mmx6mm。
- Bourns